Microchip 93LC46B/SN, 1 kB EEPROM, 250 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 913-9510
- Mfr. Part No.:
- 93LC46B/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€20.90
(exc. VAT)
€25.70
(inc. VAT)
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.209 | €20.90 |
*price indicative
- RS Stock No.:
- 913-9510
- Mfr. Part No.:
- 93LC46B/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 1K x 16 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 93LC46B | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Maximum Random Access Time | 250ns | |
| Supply Current | 1mA | |
| Number of Words | 64K | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 1K x 16 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series 93LC46B | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Maximum Random Access Time 250ns | ||
Supply Current 1mA | ||
Number of Words 64K | ||
Data Retention 200year | ||
93C46/93LC46 Microwire Serial EEPROM
The Microchip 93C46/93LC46 family are 1 kbit EEPROM chips with a Microware compatible Serial Interface.
Features
Low-Power CMOS Technology – Read Current 1 mA and Standby Current 5 μA (both maximum)
Microwire Serial Interface
Versions with 128 x 8-bit, 64 x 16-bit and selectable 128 x 8-bit or 64 x 16-bit available
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
More than 1 Million Erase/Write Cycles
Data Retention >200 years
EEPROM Serial Access - Microchip
Related links
- Microchip 93LC46B-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC56BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66AT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- onsemi CAT93C66VI-GT3 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46C-I/SN 200 ns 8-Pin SOIC Serial-Microwire
