Microchip 25AA02UIDT-I/OT, 2 kB Serial EEPROM, 900 ns 6-Pin SOT-23 Serial-SPI
- RS Stock No.:
- 803-2099
- Mfr. Part No.:
- 25AA02UIDT-I/OT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 40 more to save €0.36
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.36
(exc. VAT)
€11.52
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 3,840 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.468 | €9.36 | - |
| 40 - 80 | €0.459 | €9.18 | €0.36 |
| 100 + | €0.439 | €8.78 | €2.90 |
*price indicative
- RS Stock No.:
- 803-2099
- Mfr. Part No.:
- 25AA02UIDT-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 3.2mm | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Number of Words | 256 | |
| Automotive Standard | No | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 3.2mm | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Number of Words 256 | ||
Automotive Standard No | ||
Maximum Random Access Time 900ns | ||
25AA02UID SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 900 ns 6-Pin SOT-23 Serial-SPI
- Microchip 24AA025E48T-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 24AA025UIDT-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 24AA025E64T-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 25AA02E48T-I/OT 50 ns 6-Pin SOT-23 Serial-SPI
- Microchip 24AA02T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC02BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24AA02E48T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
