Microchip 24LC02B-E/SN, 2kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 823-0717
- Mfr. Part No.:
- 24LC02B-E/SN
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-0717
- Mfr. Part No.:
- 24LC02B-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kbit | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 256 x 8 | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 256 | |
| Maximum Random Access Time | 1000ns | |
| Data Retention | >200yr | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kbit | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 256 x 8 | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 256 | ||
Maximum Random Access Time 1000ns | ||
Data Retention >200yr | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Microchip 24LC1026-E/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24LC16B-E/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24LC32A-E/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24LC16B/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24AA1026-I/SM 1000ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC1026-I/SM 1000ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC024H-I/SN 400ns 8-Pin SOIC Serial-I2C
- Microchip 25LC020A-I/SN 50ns 8-Pin SOIC Serial-SPI
