Microchip 25LC020A-I/SN, 2kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
454-404
Mfr. Part No.:
25LC020A-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

4.9 x 3.9 x 1.25mm

Data Retention

200yr

Maximum Random Access Time

50ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy