Microchip 24LC01B-E/SN, 1kB EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-3286
Mfr. Part No.:
24LC01B-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Minimum Operating Temperature

-40 °C

Number of Words

128

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

900ns

Data Retention

200yr

Related links