STMicroelectronics M24512-WMN6P, 512kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6380
Mfr. Part No.:
M24512-WMN6P
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

4.9 x 3.9 x 1.25mm

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

900ns

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy