Microchip 24LC02BH-I/P, 2kbit EEPROM Memory, 3500ns 8-Pin PDIP Serial-2 Wire
- RS Stock No.:
- 824-6324
- Mfr. Part No.:
- 24LC02BH-I/P
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 60)
€10.38
(exc. VAT)
€12.77
(inc. VAT)
- RS Stock No.:
- 824-6324
- Mfr. Part No.:
- 24LC02BH-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kbit | |
| Interface Type | Serial-2 Wire | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Maximum Random Access Time | 3500ns | |
| Number of Words | 256 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kbit | ||
Interface Type Serial-2 Wire | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Maximum Random Access Time 3500ns | ||
Number of Words 256 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 200yr | ||
Related links
- Microchip 24LC02BH-I/P 3500ns 8-Pin PDIP Serial-2 Wire
- Microchip 24AA02UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
- Microchip 24AA025UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
- Microchip 24AA32A-I/SM 3500ns 8-Pin SOIJ Serial-2 Wire, Serial-I2C
- Microchip 25LC040A-I/P 80ns 8-Pin PDIP Serial-SPI
- Microchip 25AA640A-I/P 160ns 8-Pin PDIP Serial-SPI
- Microchip 3500 ns 8-Pin PDIP Serial-2 Wire
- Microchip 24FC01-I/P 3500 ns 8-Pin PDIP Serial-2 Wire

