Microchip 24AA32A-I/SM, 32kB EEPROM Memory, 3500ns 8-Pin SOIJ Serial-2 Wire, Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3249
Mfr. Part No.:
24AA32A-I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

32kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

4k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.26 x 5.24 x 1.98mm

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Number of Words

4k

Maximum Random Access Time

3500ns

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy