Microchip, 1 MB Serial EEPROM, 900 ns 8-Pin SOIJ Serial-I2C
- RS Stock No.:
- 889-5392
- Mfr. Part No.:
- 24AA1025-I/SM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 180 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 90 units)*
€330.48
(exc. VAT)
€406.53
(inc. VAT)
Temporarily out of stock
- 180 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 90 | €3.672 | €330.48 | - |
| 180 + | €3.58 | €322.20 | 2% |
*price indicative
- RS Stock No.:
- 889-5392
- Mfr. Part No.:
- 24AA1025-I/SM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIJ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 128K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.94mm | |
| Length | 5.26mm | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIJ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 128K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.94mm | ||
Length 5.26mm | ||
Maximum Random Access Time 900ns | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128 | ||
24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24AA1025-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC1025-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 400 ns 8-Pin SOIJ Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC256-I/SM 900 ns 8-Pin SOIJ Serial-I2C
