Microchip, 64 kB Serial EEPROM, 900 ns 8-Pin PDIP Serial-I2C

Subtotal (1 tube of 60 units)*

€141.12

(exc. VAT)

€173.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
60 +€2.352€141.12

*price indicative

RS Stock No.:
912-6716
Mfr. Part No.:
24LC65/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

64kB

Interface Type

Serial-I2C

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

8K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

9.4mm

Width

6.35mm

Data Retention

200year

Supply Current

3mA

Automotive Standard

No

Number of Words

8K

Maximum Random Access Time

900ns

COO (Country of Origin):
JP

24AA65/24C65/24LC65/24FC65 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy