Microchip, 256 kB Serial EEPROM, 900 ns 8-Pin PDIP Serial-I2C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.09

(exc. VAT)

€1.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 363 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€1.09
25 - 99€1.07
100 +€1.04

*price indicative

Packaging Options:
RS Stock No.:
687-9164
Mfr. Part No.:
24AA256-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

256kB

Interface Type

Serial-I2C

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

32K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9.27mm

Standards/Approvals

No

Width

6.35mm

Automotive Standard

AEC-Q100

Number of Words

32K

Maximum Random Access Time

900ns

Supply Current

3mA

Data Retention

200year

24AA256/24FC256/24LC256 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy