Microchip, 256 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4338
Mfr. Part No.:
24LC256T-I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

256K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.28mm

Height

2.03mm

Standards/Approvals

No

Width

7.94mm

Series

24LC256

Supply Current

3mA

Maximum Random Access Time

900ns

Data Retention

200year

Number of Words

32k

Automotive Standard

AEC-Q100

24AA256/24FC256/24LC256 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy