Microchip, 1 MB Serial EEPROM, 900 ns 8-Pin SOIC Serial-2 Wire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
912-6930
Mfr. Part No.:
24FC1025-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

1MB

Interface Type

Serial-2 Wire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

128K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Length

4.9mm

Standards/Approvals

No

Supply Current

450μA

Number of Words

128

Maximum Random Access Time

900ns

Automotive Standard

AEC-Q100

Data Retention

200year

COO (Country of Origin):
CN

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy