Festo, 8162080 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 50 mm, 12kg
- RS Stock No.:
- 194-254
- Mfr. Part No.:
- EGSC-BS-KF-45-50-3P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€712.54
(exc. VAT)
€876.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €712.54 |
*price indicative
- RS Stock No.:
- 194-254
- Mfr. Part No.:
- EGSC-BS-KF-45-50-3P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type B | M12 x 1 | |
| Connection Type A | Plug | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 12kg | |
| Model Number | 8162080 | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type B M12 x 1 | ||
Connection Type A Plug | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 12kg | ||
Model Number 8162080 | ||
Stroke Length 50mm | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Plug Connection Type, M12 x 1 Connection Type - EGSC-BS-KF-45-50-3P, Numeric Part Number:8162080
This electrical linear actuator is designed to provide controlled linear motion for precision assembly tasks within clean manufacturing environments. It connects via a plug Interface and includes an M12 x 1 electrical coupling to integrate with machine control systems. The unit is intended for use in production lines handling lithium‑ion battery components and complies with cleanliness and material restrictions relevant to sensitive process areas.
Features and Benefits:
• 45mm stroke delivering precise short‑travel positioning for cell handling
• Plug connection enabling Rapid installation and replacement
• M12 x 1 connector ensuring secure electrical Interface in machinery
• Conforms to ISO 14644‑1 supporting cleanroom‑compatible operation
• RoHS compliance reducing restricted substance concerns in assemblies
• Plug connection enabling Rapid installation and replacement
• M12 x 1 connector ensuring secure electrical Interface in machinery
• Conforms to ISO 14644‑1 supporting cleanroom‑compatible operation
• RoHS compliance reducing restricted substance concerns in assemblies
Applications
• Suitable for automated lithium‑ion battery cell handling operations
• Ideal for actuator duties on battery cell assembly stations
• Used for positioning in production equipment for battery modules
• Can be used in cleanroom automation where low‑contamination motion is required
• Ideal for actuator duties on battery cell assembly stations
• Used for positioning in production equipment for battery modules
• Can be used in cleanroom automation where low‑contamination motion is required
What connector type should be used for straightforward installation?
Use the integrated M12 x 1 electrical connector to link the actuator to control cabling and sensors, permitting standard industrial cable assemblies.
Which production environments is the device intended to operate within?
It is specified for use within lithium‑ion battery production processes and meets cleanliness class requirements to limit particulate generation.
How does the actuator address materials regulation in sensitive assemblies?
The unit meets RoHS requirements, indicating restricted hazardous substances are controlled in its construction for compliant manufacturing.
What operational travel does the actuator provide for short‑stroke tasks?
The device offers a 45mm linear travel capacity suitable for precise, repeated movements in automated handling routines.
Related links
- Festo Stroke Length: 100 mm, 12kg
- Festo Stroke Length: 150 mm, 12kg
- Festo Stroke Length: 75 mm, 12kg
- Festo Electrical Linear Actuator 25 mm 12kg 8162079 180mm/s
- Festo Electrical Linear Actuator 125 mm 12kg 8162077 180mm/s
- Festo Electrical Linear Actuator 75 mm 12kg 8048302 600mm/s
- Festo Electrical Linear Actuator 50 mm 6kg 8162074 188mm/s
- Festo Electrical Linear Actuator 125 mm 12kg 8048303 600mm/s
