Festo Electrical Linear Actuator 25 mm 12kg 8162079 180mm/s
- RS Stock No.:
- 194-625
- Mfr. Part No.:
- EGSC-BS-KF-45-25-3P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€704.21
(exc. VAT)
€866.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €704.21 |
*price indicative
- RS Stock No.:
- 194-625
- Mfr. Part No.:
- EGSC-BS-KF-45-25-3P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 12kg | |
| Stroke Length | 25mm | |
| Maximum Speed | 180mm/s | |
| Series | EGSC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Maximum Force | 1314N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw Drive | |
| Maximum Operating Temperature | 50°C | |
| Weight | 765g | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8162079 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 12kg | ||
Stroke Length 25mm | ||
Maximum Speed 180mm/s | ||
Series EGSC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Maximum Force 1314N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw Drive | ||
Maximum Operating Temperature 50°C | ||
Weight 765g | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8162079 | ||
- COO (Country of Origin):
- CN
Festo EGSC Series Electrical Linear Actuator, 25mm Stroke Length, 1314N Maximum Force - EGSC-BS-KF-45-25-3P, Numeric Part Number: 8162079
This electrical linear actuator converts rotary motion into linear travel for precise positioning tasks in controlled environments. It is designed for continuous operation within a moderate temperature range and is compatible with incremental and closed-loop drive systems. The unit offers a Compact mass suitable for installations where weight and space are constrained while providing repeatable linear motion driven by a ball screw mechanism.
Features and Benefits:
• 100% duty cycle ensures continuous operation capability
• 1314N force delivers high-load actuation performance
• 180mm/s maximum speed provides Rapid linear travel
• Ball-screw drive enables low-backlash positional accuracy
• 765g weight reduces payload on supporting structures
• 1314N force delivers high-load actuation performance
• 180mm/s maximum speed provides Rapid linear travel
• Ball-screw drive enables low-backlash positional accuracy
• 765g weight reduces payload on supporting structures
Applications
• Suitable for precision pick-and-place automation
• Ideal for Compact industrial actuator assemblies
• Used with servo or stepper motor drives in machines
• Can be used for lab test rigs requiring sustained motion
• Used for small-scale material handling up to 12kg
• Ideal for Compact industrial actuator assemblies
• Used with servo or stepper motor drives in machines
• Can be used for lab test rigs requiring sustained motion
• Used for small-scale material handling up to 12kg
What motor types can be fitted to this actuator?
It accepts servo motor or stepper motor drive configurations to suit closed-loop or open-loop control requirements.
What environmental protection rating does it have?
The unit is rated IP40, indicating protection against solid objects above 1mm but not against liquids.
What are the permitted ambient temperature limits for operation?
It operates reliably between 0°C and 50°C according to its thermal specifications.
What load capacity should be observed for safe use?
The actuator supports a maximum load of 12kg and delivers up to 1314N of axial force.
How long is the available linear travel?
The device provides a 25mm stroke length for short-range positioning tasks.
Related links
- Festo Electrical Linear Actuator 125 mm 12kg 8162077 180mm/s
- Festo Electrical Linear Actuator 25 mm 12kg 8048300 600mm/s
- Festo Electrical Linear Actuator 75 mm 12kg 8048302 600mm/s
- Festo Electrical Linear Actuator 125 mm 12kg 8048303 600mm/s
- Festo Stroke Length: 150 mm, 12kg
- Festo Stroke Length: 100 mm, 12kg
- Festo Stroke Length: 75 mm, 12kg
- Festo Stroke Length: 50 mm, 12kg
