Festo, 8158125 Electrical Linear Actuator, Stroke Length: 150 mm, 415N
- RS Stock No.:
- 194-487
- Mfr. Part No.:
- EAGF-P2-KF-45-150
- Manufacturer:
- Festo
Subtotal (1 unit)*
€360.65
(exc. VAT)
€443.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.65 |
*price indicative
- RS Stock No.:
- 194-487
- Mfr. Part No.:
- EAGF-P2-KF-45-150
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 415N | |
| Stroke Length | 150mm | |
| Model Number | 8158125 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 415N | ||
Stroke Length 150mm | ||
Model Number 8158125 | ||
- COO (Country of Origin):
- CN
The Festo Guide Unit is engineered for precision and reliability in various applications, ensuring smooth and efficient motion control. Designed with a recirculating ball bearing guide, it provides exceptional linear motion capabilities while maintaining a compact footprint. Built to endure rigorous conditions, this model boasts a robust construction with materials that are both lightweight and durable. Its innovative design supports a range of mounting positions and operational setups, allowing for versatile integration into existing systems.
Designed to operate in a wide range of ambient temperatures
Advanced corrosion resistance enhances durability and lifespan
RoHS compliant materials support environmental sustainability
