Festo, 8158029 Electrical Linear Actuator, Stroke Length: 100 mm, 160N

Subtotal (1 unit)*

€306.02

(exc. VAT)

€376.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€306.02

*price indicative

RS Stock No.:
195-216
Mfr. Part No.:
EAGF-P2-KF-32-100
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Maximum Load

160N

Stroke Length

100mm

Model Number

8158029

COO (Country of Origin):
CN
The Festo Guide Unit is engineered for precision and reliability in various applications, ensuring smooth and efficient motion control. Designed with a recirculating ball bearing guide, it provides exceptional linear motion capabilities while maintaining a compact footprint. Built to endure rigorous conditions, this model boasts a robust construction with materials that are both lightweight and durable. Its innovative design supports a range of mounting positions and operational setups, allowing for versatile integration into existing systems.

Designed to operate in a wide range of ambient temperatures

Advanced corrosion resistance enhances durability and lifespan

RoHS compliant materials support environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy