Festo, 8124428 Electrical Linear Actuator, Stroke Length: 550 mm, 5600N
- RS Stock No.:
- 195-089
- Mfr. Part No.:
- ELGT-BS-90-550-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,754.02
(exc. VAT)
€2,157.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,754.02 |
*price indicative
- RS Stock No.:
- 195-089
- Mfr. Part No.:
- ELGT-BS-90-550-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 5600N | |
| Stroke Length | 550mm | |
| Model Number | 8124428 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 5600N | ||
Stroke Length 550mm | ||
Model Number 8124428 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis combines advanced engineering with robust design, making it an ideal choice for diverse applications. With its ball screw mechanism and stepper or servo motor options, it offers high efficiency and precision in motion control.
Built to withstand a variety of mounting positions for optimal flexibility
Engineered with a high degree of protection rated at IP20 for enhanced durability
Capable of long life operation with a theoretical lifespan of 100 km for guiding considerations
