Festo, 8124432 Electrical Linear Actuator, Stroke Length: 750 mm, 5600N

Subtotal (1 unit)*

€1,849.04

(exc. VAT)

€2,274.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,849.04

*price indicative

RS Stock No.:
196-206
Mfr. Part No.:
ELGT-BS-90-750-20P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Maximum Load

5600N

Stroke Length

750mm

Model Number

8124432

COO (Country of Origin):
CN
The Festo Linear axis, designed for precision and efficiency, is equipped with a ball screw mechanism that ensures smooth operation. The innovative design allows for a versatile range of applications, making it ideal for integration into automation systems.

Exceeds standard protection requirements with an IP20 degree of protection

Configured to handle maximum feed forces and moments for enhanced performance

Low dynamic deflection enhances the accuracy of movement during operation

Lightweight design contributes to reduced installation time and costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy