Festo, 8083814 Electrical Linear Actuator, 15 m, Stroke Length: 25 mm, 6kg
- RS Stock No.:
- 195-494
- Distrelec Article No.:
- 301-86-865
- Mfr. Part No.:
- EGSS-BS-KF-45-25-10P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,323.94
(exc. VAT)
€1,628.45
(inc. VAT)
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,323.94 |
*price indicative
- RS Stock No.:
- 195-494
- Distrelec Article No.:
- 301-86-865
- Mfr. Part No.:
- EGSS-BS-KF-45-25-10P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Cable Length | 15m | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8083814 | |
| Stroke Length | 25mm | |
| Maximum Load | 6kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Cable Length 15m | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8083814 | ||
Stroke Length 25mm | ||
Maximum Load 6kg | ||
- COO (Country of Origin):
- DE
Festo EGSS Series Electric Linear Actuator, 25mm Maximum Stroke Length, 6kg Maximum Load - EGSS-BS-KF-45-25-10P-ST-M-H1-PLK-AA, Numeric Part Number: 8083814
This electric linear actuator is designed for precision in motion control applications. Utilising a stepper motor linear actuator, it offers a maximum stroke length of 25mm and supports a load capacity of up to 6kg. With an input voltage of 24V, this actuator delivers an impressive maximum speed of 250mm/s without any load, making it Ideal for tasks requiring swift and accurate movement.
Features & Benefits
• Designed for high-speed operation with a 250mm/s no-load speed
• Capable of handling loads up to 6kg easily
• Compact design optimises space in automation setups
• Stepper motor technology offers precise control over movement
• Capable of handling loads up to 6kg easily
• Compact design optimises space in automation setups
• Stepper motor technology offers precise control over movement
Applications
• Used for precise positioning in robotic systems
• Ideal for automation tasks in packaging machinery
• Utilised in laboratory equipment for accurate sample handling
• Effective in conveyance systems for streamlined movement
• Suitable for use in 3D printers to enhance production efficiency
• Ideal for automation tasks in packaging machinery
• Utilised in laboratory equipment for accurate sample handling
• Effective in conveyance systems for streamlined movement
• Suitable for use in 3D printers to enhance production efficiency
What are the power requirements for effective operation?
The actuator operates efficiently with a stable input voltage of 24V, making it suitable for various applications within the specified power range.
How does this actuator perform under continuous operation?
With a 100% duty cycle, it can run continuously without risk of overheating or performance degradation, making it reliable for prolonged tasks.
What challenges can this actuator help overcome in automation?
The Compact form factor and high-speed capabilities allow for efficient placement in tight spaces, addressing issues with space constraints and improving workflow efficiency in automated processes.
What level of environmental protection does this actuator offer?
Its IP40 rating ensures that it is safeguarded against intrusions by solid objects, making it suitable for most indoor industrial environments where debris is not an issue.
Related links
- Festo Electrical Linear Actuator 150 mm 6kg 8083819 24V dc 250mm/s
- Festo Electrical Linear Actuator 125 mm 3240N 8083818 24V dc 250mm/s
- Festo Electrical Linear Actuator 75 mm 3240N 8083816 24V dc 250mm/s
- Festo Electrical Linear Actuator 50 mm 3240N 8083815 24V dc 250mm/s
- Festo Electrical Linear Actuator 100 mm 3240N 8083817 24V dc 250mm/s
- Festo ELGS 0.25m/s, 600 mm
- Festo ELGS 0.25m/s, 800 mm
- Festo ELGS 0.25m/s, 100 mm
