Festo Electrical Linear Actuator 75 mm 3240N 8083816 24V dc 250mm/s

Subtotal (1 unit)*

€1,340.33

(exc. VAT)

€1,648.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,340.33

*price indicative

RS Stock No.:
203-9775
Distrelec Article No.:
301-86-867
Mfr. Part No.:
EGSS-BS-KF-45-75-10P-ST-M-H1-PLK-AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

3240N

Stroke Length

75mm

Maximum Speed

250mm/s

Voltage

24V dc

Series

EGSS

Motor Technology

Stepper Motor

Maximum Force

1314N

Duty Cycle

100%

IP Rating

IP40

Spindle Type

Ball Screw Drive

Minimum Operating Temperature

0°C

Overall Length Closed

45mm

Maximum Operating Temperature

50°C

Standards/Approvals

CE mark (see ) to EU for EMC in accordance with EU RoHS, KC mark, RCM mark, KCEMV

Weight

1.71kg

Model Number

8083816

COO (Country of Origin):
DE

Festo EGSS Series Electrical Linear Actuator, 75mm Stroke Length, 1314N Maximum Force - EGSS-BS-KF-45-75-10P-ST-M-H1-PLK-AA, Numeric Part Number:8083816


This electrical linear actuator provides controlled linear motion for industrial automation and machine integration, driven by a stepper motor and designed for continuous operation in moderate ambient conditions. It converts rotary drive into axial movement via a ball screw, delivering precise displacement over a Compact stroke while operating from a 24V DC supply.

Features and Benefits:


• 100% duty cycle enables continuous operation for long tasks
• 1314 N maximum force supports high-load positioning demands
• 250 mm/s Peak speed allows Rapid actuation for throughput gains
• Ball-screw drive affords accurate repeatable motion under load
• IP40 protection suitable for indoor industrial environments
• 1709 g mass ensures a balance between robustness and compactness

Applications


• Suitable for pick-and-place modules requiring precise travel
• Ideal for assembly fixtures needing sustained cyclic duty
• Used for adjusting optical or sensor alignments in equipment
• Can be used for positioning stages in test rigs and benches
• Used with control systems in robotics for linear actuation tasks

What temperature range can it operate within?


It functions reliably between 0 °C and 50 °C, aligning with typical factory ambient limits.

How much travel is available for integration into Compact systems?


The actuator provides 75mm of usable stroke for linear displacement tasks.

What motor technology is employed and what control advantages does it give?


A stepper motor is used, enabling open-loop microstepping and precise incremental positioning without requiring feedback for many applications.

What electrical supply characteristics are required?


It runs from a 24V DC source and is designed to Interface with common industrial DC drive electronics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy