Festo ELGD, 8192353 Electrical Linear Actuator, 3000mm/s, 2 m
- RS Stock No.:
- 342-252
- Mfr. Part No.:
- ELGD-TB-KF-60-2000-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,328.64
(exc. VAT)
€1,634.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,328.64 |
*price indicative
- RS Stock No.:
- 342-252
- Mfr. Part No.:
- ELGD-TB-KF-60-2000-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 2m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192353 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 2m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192353 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 2000mm Stroke Length, IP40 - ELGD-TB-KF-60-2000-0H-PU2, Numeric Part Number:8192353
This electrical linear actuator provides precise linear motion for automated systems, combining motorised drive with guided carriage for controlled positioning over long travel. It is intended for continuous operation within industrial automation environments and integrates bearing guidance to maintain alignment under dynamic loads.
Features and Benefits:
• 2000mm stroke enables extended travel for long-reach tasks
• 3000mm/s TOP speed reduces cycle times in high-throughput systems
• 100% duty cycle allows continuous operation without rest
• Ball bearing guide ensures smooth lateral stability under load
• Stepper or servo motor compatibility offers flexible control options
• Rated to operate up to 60°C for higher-temperature installations
• 3000mm/s TOP speed reduces cycle times in high-throughput systems
• 100% duty cycle allows continuous operation without rest
• Ball bearing guide ensures smooth lateral stability under load
• Stepper or servo motor compatibility offers flexible control options
• Rated to operate up to 60°C for higher-temperature installations
Applications
• Suitable for pick-and-place gantries requiring long travel
• Ideal for conveyor transfer systems needing high speed
• Used with inspection rigs that demand continuous motion
• Can be used for tool positioning in machine tenders
• Used for lab automation requiring precise linear repeatability
• Ideal for conveyor transfer systems needing high speed
• Used with inspection rigs that demand continuous motion
• Can be used for tool positioning in machine tenders
• Used for lab automation requiring precise linear repeatability
What protection level does it offer against ingress?
The unit is specified to IP40, providing protection against solid objects greater than 1mm but not against water ingress.
Which motor technologies can be fitted to control motion?
It accepts both stepper and servo drive systems, enabling either open-loop microstepping or closed-loop position control depending on system requirements.
Are there industry standards referenced for its suitability?
It conforms to RoHS and the VDMA24364 Zone III specification, indicating material restrictions and suitability for defined application zones.
How does the guide type influence maintenance intervals?
The ball bearing guidance reduces friction and wear compared with plain guides, which typically extends service intervals under comparable loads.
