Festo ELGD, 8192352 Electrical Linear Actuator, 3000mm/s, 1.8 m
- RS Stock No.:
- 343-692
- Mfr. Part No.:
- ELGD-TB-KF-60-1800-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,269.88
(exc. VAT)
€1,561.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,269.88 |
*price indicative
- RS Stock No.:
- 343-692
- Mfr. Part No.:
- ELGD-TB-KF-60-1800-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.8m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192352 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.8m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192352 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 1800mm Maximum Stroke Length, 350N Maximum Load - ELGD-TB-KF-60-1800-0H-PU2, Numeric Part Number: 8192352
This electric linear actuator is an electromechanical device designed to transform rotational motion into linear movement, making it Ideal for a variety of applications. With a maximum stroke length of 1800mm and the capacity to handle loads up to 350N, this high-speed actuator achieves an impressive maximum speed of 3000mm/s when operating without load. Built to ensure a duty cycle of 100%, it operates within an IP40 rated enclosure, providing a reliable solution for industrial linear motion needs.
Features & Benefits
• Electromechanical design ensures precise motion control
• Capable of reaching speeds up to 3000mm/s without load
• Servomotor and stepper motor technology for versatile use
• 1800mm stroke length accommodates standard requirements
• Capable of reaching speeds up to 3000mm/s without load
• Servomotor and stepper motor technology for versatile use
• 1800mm stroke length accommodates standard requirements
Applications
• Used for automation tasks in manufacturing systems
• Utilised in robotics for accurate positioning
• Effective in assembly lines requiring high-speed motion
• Suitable for in testing and inspection processes
• Utilised in robotics for accurate positioning
• Effective in assembly lines requiring high-speed motion
• Suitable for in testing and inspection processes
What are the advantages of the electromechanical design in this device?
The electromechanical design enables efficient motion conversion and high accuracy in linear movement, enhancing operational performance in various applications.
Can it operate continuously without overheating?
Yes, the actuator is designed with a duty cycle of 100%, allowing it to operate continuously under optimal conditions without the risk of overheating.
What load capacity should be considered for optimal performance?
The actuator supports a maximum load of 350N, which should be taken into account when integrating it into systems to ensure reliable performance.
