Igus Igus Drylin Electrical Linear Actuator, 2000mm/s, 500 mm
- RS Stock No.:
- 126-8965
- Mfr. Part No.:
- DLE-SA-0002
- Manufacturer:
- Igus
Subtotal (1 box of 1 unit)*
€1,144.40
(exc. VAT)
€1,407.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €1,144.40 |
*price indicative
- RS Stock No.:
- 126-8965
- Mfr. Part No.:
- DLE-SA-0002
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 2000mm/s | |
| Series | Igus Drylin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 2000mm/s | ||
Series Igus Drylin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Igus Drylin® E Electric Linear Axes with Motor
Electric linear axes are motorised linear drives that are used in pick-and-place applications or sensor adjustments. The drylin® E toothed belt or lead screw axes are self-lubricating linear units enabling a life-long operation without external lubrication. The Linear modules are pre-configured and ready to install with 3 size options available.
Features and Benefits
• Drive: Toothed belt, lead screw
• Electric linear axes
• Quick assembly
• Defined stroke lengths
• Base toothed belt axis ZLW, lead screw axis SAW
• Easy installation
• Initiator assembly over T-slot for complete length of profile
Product Application Information
Depending on the lead screw axis size, these actuators can be used in lifting devices, stacking applications, test equipment, and so on.
Igus
Related links
- Igus Igus Drylin Electrical Linear Actuator 500 mm
- Igus Igus Drylin Electrical Linear Actuator 300 mm
- Igus Igus Drylin Electrical Linear Actuator 250 mm
- Igus Igus Drylin Electrical Linear Actuator 1 m
- Igus Drylin ZLW Electrical Linear Actuator 1000 mm
- Igus Drylin ZLW Electrical Linear Actuator 1500 mm
- Igus Drylin ZLW Electrical Linear Actuator 600 mm
- Festo ELFC 1500mm/s, 500 mm
