Festo, 100kg 300 mm, 8022563 560mm/s
- RS Stock No.:
- 202-9781
- Distrelec Article No.:
- 301-70-350
- Mfr. Part No.:
- ESBF-BS-32-300-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,169.16
(exc. VAT)
€1,438.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,169.16 |
*price indicative
- RS Stock No.:
- 202-9781
- Distrelec Article No.:
- 301-70-350
- Mfr. Part No.:
- ESBF-BS-32-300-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 100kg | |
| Stroke Length | 300mm | |
| Maximum Speed | 560mm/s | |
| Series | ESBF | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 115N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 32mm | |
| Piston Rod Thread | M10 x 1.25 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022563 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 100kg | ||
Stroke Length 300mm | ||
Maximum Speed 560mm/s | ||
Series ESBF | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 115N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Overall Length Closed 32mm | ||
Piston Rod Thread M10 x 1.25 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8022563 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-32-300-5P, Numeric Part Number:8022563
This electric linear actuator is designed for precision and efficiency across various automation applications. It features robust construction and high-performance specifications, making it suitable for electrical, mechanical, and industrial automation sectors. With a maximum stroke length of 300mm, it provides reliable and accurate movement, essential for modern robotics and automation systems.
Features & Benefits
• Torsional backlash of ±0.25 degrees for precise control
• Duty cycle of 100% for continuous operation
• IP40 protection rating for dust resistance
• Maximum feed force of 1000N for rigorous tasks
• Smooth anodised aluminium cover for enhanced durability
• Effective load capabilities of up to 100kg in both orientations
Applications
• Automated assembly lines
• Food processing machinery compliant with material standards
• Robotics for accurate manipulation tasks
• Manufacturing settings for precise material handling
How does this device handle different mounting positions?
It accommodates various mounting positions, providing installation flexibility.
What is the maximum ambient temperature for operation?
The actuator operates efficiently in ambient temperatures of up to 60°C.
Can it be used for vertical applications?
Yes, it is designed to support effective loads in both horizontal and vertical orientations.
What components are involved in its position detection?
Position detection is achieved through a proximity switch, ensuring accurate functionality.
Is it suitable for environments with high humidity?
Yes, it can operate within a relative humidity range of 0 to 95%.
