Festo, 17000N 300 mm, 574116 170mm/s
- RS Stock No.:
- 281-1097
- Mfr. Part No.:
- ESBF-BS-100-300-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,255.17
(exc. VAT)
€4,003.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,255.17 |
*price indicative
- RS Stock No.:
- 281-1097
- Mfr. Part No.:
- ESBF-BS-100-300-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 17000N | |
| Stroke Length | 300mm | |
| Maximum Speed | 170mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 17000N | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Piston Rod Thread | M20 x 1.5 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 574116 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 17000N | ||
Stroke Length 300mm | ||
Maximum Speed 170mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 17000N | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Piston Rod Thread M20 x 1.5 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 574116 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, 300mm Maximum Stroke Length, 1700kg Maximum Load - ESBF-BS-100-300-5P, Numeric Part Number: 574116
This electric linear actuator is a robust rod linear actuator designed for high-performance applications requiring precision and reliable motion. With a maximum stroke length of 300mm and capable of handling loads up to 1700kg, this actuator is Ideal for various industrial settings. Utilising Advanced servo motor technology, it ensures smooth operation and a maximum speed of 170mm/s, all while maintaining a duty cycle of 100%. Furthermore, this actuator has an IP40 rating, making it suitable for environments where dust and large particles are present.
Features & Benefits
• High load capacity allows for a variety of heavy-duty usage
• Servo motor technology provides precise control and efficiency
• Maximum stroke of 300mm supports versatile installations
• Smooth motion achieved at speeds up to 170mm/s
• Servo motor technology provides precise control and efficiency
• Maximum stroke of 300mm supports versatile installations
• Smooth motion achieved at speeds up to 170mm/s
Applications
• Used for automation processes requiring linear motion
• Ideal for robotics and material handling systems
• Effective in assembly lines for efficient operations
• Suitable for CNC machinery and precision engineering
• Utilised in packaging equipment for improved throughput
• Ideal for robotics and material handling systems
• Effective in assembly lines for efficient operations
• Suitable for CNC machinery and precision engineering
• Utilised in packaging equipment for improved throughput
How does this actuator handle heavy loads during operation?
The actuator is capable of supporting loads up to 1700kg, allowing it to perform well in demanding applications without risking failure.
What kind of environments is this actuator suitable for?
With an IP40 rating, it is Ideal for environments with dust and large particles, making it versatile for various industrial applications.
What benefits does the servo motor provide compared to other motor types?
The servo motor enables precise control of motion and speed, providing enhanced efficiency and responsiveness in automation tasks.
Can it operate continuously without needing a rest period?
Yes, the actuator features a 100% duty cycle, indicating it can operate continuously without overheating or requiring downtime.
