Festo EGC, 3012492 Electrical Linear Actuator, 5000mm/s, 300 mm
- RS Stock No.:
- 203-6978
- Distrelec Article No.:
- 301-70-241
- Mfr. Part No.:
- EGC-70-300-TB-KF-0H-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,400.71
(exc. VAT)
€1,722.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,400.71 |
*price indicative
- RS Stock No.:
- 203-6978
- Distrelec Article No.:
- 301-70-241
- Mfr. Part No.:
- EGC-70-300-TB-KF-0H-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3012492 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3012492 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 300mm Maximum Stroke Length, 1850N Maximum Lifting Force - EGC-70-300-TB-KF-0H-GK, Numeric Part Number:3012492
This electric linear actuator is a belt-driven actuator designed for high-speed applications. It features an effective stroke length of 300mm and provides impressive lifting force, making it ideal for various automation tasks. The actuator incorporates advanced servo and stepper motor technology, ensuring precise motion control and robust performance across diverse environments.
Features & Benefits
• Delivers a maximum speed of 500mm/s for high-speed operations
• Robust construction with an IP40 rating to withstand challenging conditions
• Achieves maximum force up to 1850N for heavy lifting tasks
• Provides excellent repetition accuracy of ±0.08mm for precise movements
• Features a recirculating ball bearing guide for smooth operation
• Designed for a 100% duty cycle to support continuous use
Applications
• Frequently used in automated assembly lines
• Equipped in robotics for accurate positioning
• Utilised in packaging machinery for efficient material handling
• Integrated into CNC machines for precise cutting and milling
• Applied in conveyor systems for reliable product movement
What motor types are compatible with the actuator?
The actuator supports both stepper and servo motor configurations, providing flexibility for various industrial applications.
How does this actuator ensure precision in its movements?
With a repetition accuracy of ±0.08mm, it uses advanced technology for reliable and precise control in movement tasks.
What is the maximum acceleration capability of the actuator?
The actuator can achieve a maximum acceleration of 50m/s², enabling rapid adjustments during operation.
Can this actuator function in varied temperature conditions?
Yes, it operates effectively within an ambient temperature range of -10°C to 60°C, making it suitable for diverse environments.
