Festo EGC, 3013390 Electrical Linear Actuator, 5000mm/s, 300 mm
- RS Stock No.:
- 203-9586
- Distrelec Article No.:
- 301-70-240
- Mfr. Part No.:
- EGC-70-300-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,898.11
(exc. VAT)
€2,334.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,898.11 |
*price indicative
- RS Stock No.:
- 203-9586
- Distrelec Article No.:
- 301-70-240
- Mfr. Part No.:
- EGC-70-300-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013390 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013390 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-70-300-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013390
This electric linear actuator is designed for precise automated movement across various industrial applications. It uses a screw-driven mechanism that ensures accurate and efficient actuation, making it suitable for integration into linear motion solutions within the electrical, mechanical, and automation sectors.
Features & Benefits
• High precision linear actuator with ±0.02mm repetition accuracy
• Flexible mounting positions enable diverse installation options
• Maximum speed range of 0.5m/s to 0.75m/s supports dynamic operations
• High maximum force rating of 1850N for robust performance
• IP40 degree of protection ensures durability in multiple environments
• RoHS-compliant materials support eco-friendly operations
Applications
• Utilised in robotics for precise movement control
• Employed in conveyor systems for dependable actuation
• Suitable for assembly lines requiring coordinated motions
• Applied in machinery to optimise mechanical functions
Can this actuator operate in extreme temperatures?
Yes, it functions effectively within a range of -10°C to 60°C.
What type of motor is compatible with it?
It is compatible with either a stepper or a servo motor.
How does one install the actuator correctly?
Follow the provided guidelines for proper mounting and alignment.
Is maintenance required for optimal performance?
Regular checks are advisable to sustain performance and longevity.
What load can the actuator handle effectively?
It can exert a maximum force of 1850N, fitting for various applications.
