Festo EGC, 3013391 Electrical Linear Actuator, 5000mm/s, 400 mm
- RS Stock No.:
- 203-9570
- Distrelec Article No.:
- 301-70-242
- Mfr. Part No.:
- EGC-70-400-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,986.00
(exc. VAT)
€2,442.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,986.00 |
*price indicative
- RS Stock No.:
- 203-9570
- Distrelec Article No.:
- 301-70-242
- Mfr. Part No.:
- EGC-70-400-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013391 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013391 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 400mm Maximum Stroke Length, 1850N Maximum Force - EGC-70-400-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013391
This electric linear actuator is designed for precision and efficiency in various automation applications. Featuring a robust screw-driven mechanism, it offers a maximum stroke length of 400mm and operates seamlessly with both servo and stepper motor technologies. The unit has an overall length of 121mm when closed, making it compact for space-sensitive environments.
Features & Benefits
• Achieves a maximum speed of 500mm/s under no load for quick operations
• Supports a high lifting force of up to 1850N for heavy-duty tasks
• Offers a duty cycle of 100% for continuous operation without overheating
• Guarantees excellent accuracy with a repetition precision of ±0.02mm
• Utilises a recirculating ball bearing guide to minimise friction
• Sturdy construction with wrought aluminium alloy ensures durability
Applications
• Used for precise positioning in automated assembly lines
• Suitable for material handling in industrial settings
• Ideal for robotic where high-speed movement is essential
• Utilised in custom machinery requiring tailored linear motion solutions
What motor types can be implemented with this system?
Both stepper and servo motors are compatible, providing flexible control options suitable for varying application requirements.
What maximum acceleration can be achieved during operation?
The actuator can reach acceleration levels of up to 15 m/s², optimising performance for demanding tasks.
What is the suitable operating temperature range for this actuator?
It operates effectively between -10°C and 60°C, allowing usage in diverse environments.
How does the actuator's design support installation versatility?
It can be installed in any position, facilitating integration into various mechanical setups without restriction.
