Festo EGC, 3013537 Electrical Linear Actuator, 5000mm/s, 600 mm
- RS Stock No.:
- 203-9607
- Distrelec Article No.:
- 301-70-263
- Mfr. Part No.:
- EGC-80-600-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,214.44
(exc. VAT)
€2,723.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,214.44 |
*price indicative
- RS Stock No.:
- 203-9607
- Distrelec Article No.:
- 301-70-263
- Mfr. Part No.:
- EGC-80-600-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013537 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013537 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-600-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013537
This electric linear actuator is designed for precision in automation environments. It provides efficient linear motion solutions through a robust screw-driven mechanism, featuring a maximum stroke length of 600mm and dependable performance for various industrial applications.
Features & Benefits
• Utilises a recirculating ball bearing guide for smooth operation
• Achieves maximum speeds between 0.5m/s and 0.75m/s
• High acceleration up to 15m/s² for effective motion
• Made from anodised aluminium for durability and resistance
• Delivers a repetition accuracy of ±0.02mm for precise positioning
• Functions within an ambient temperature range of -10°C to 60°C
Applications
• Suitable for precise positioning in automated machinery
• Effective in assembly lines requiring linear motion
• Applicable for robotics and handling tasks
• Used in testing equipment for consistent performance measurement
• Compatible with stepper or servo motors for enhanced functionality
How is the actuator mounted and what positions are possible?
The actuator can be installed in various positions, offering flexibility based on project requirements.
What type of motor compatibility is available?
This actuator supports both stepper and servo motors, providing options to meet user needs.
What are the maintenance requirements for this actuator?
Routine checks on the guide rails and lubrication help ensure optimal functionality and prolonged service life.
Is it compatible with other automation systems?
Yes, its modular design and flexible mounting options allow integration into various automation systems.
