Festo EGC, 3013536 Electrical Linear Actuator, 500mm/s, 500 mm
- RS Stock No.:
- 202-4274
- Distrelec Article No.:
- 301-70-260
- Mfr. Part No.:
- EGC-80-500-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,137.12
(exc. VAT)
€2,628.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,137.12 |
*price indicative
- RS Stock No.:
- 202-4274
- Distrelec Article No.:
- 301-70-260
- Mfr. Part No.:
- EGC-80-500-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 500mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013536 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 500mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013536 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 500mm Maximum Stroke Length, 3050N Maximum Load - EGC-80-500-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013536
This electric linear actuator is a screw-driven motion device designed for precision and high load management. With a maximum stroke length of 500mm, it efficiently handles loads of up to 3050N. Operating seamlessly within a temperature range of -10°C to 60°C, it is built with robust materials and features IP40 ingress protection, ensuring durability in various environments. The actuator employs both servo and stepper motor technologies to provide reliable performance in automation tasks.
Features & Benefits
• Achieves a maximum speed of 500mm/s for efficient operations
• 100% duty cycle allows for continuous use without overheating
• ±0.02mm repetition accuracy enhances precision in applications
• Designed with a recirculating ball bearing guide for smooth movement
• Capable of a maximum acceleration of 15m/s² for responsive action
• Constructed from anodised aluminium for lightweight and corrosion resistance
Applications
• Utilised in automated assembly lines for precise positioning
• Integrated into robotics for dependable actuator-driven movements
• Employed in packaging machinery for effective product handling
• Suitable for CNC equipment requiring high-load lifting capabilities
What types of motors are compatible with this actuator?
It accommodates both stepper motors and servo motors, providing flexibility for various applications and control requirements.
How does the actuator manage high loads effectively?
The robust design, including a ball screw system, allows it to handle forces of up to 3050N while maintaining smooth operation and reliability.
What is the expected service life of this device?
With a reference service life of 5000km, it offers longevity, particularly when used under optimal conditions and with suitable load management.
Can the actuator function in different mounting positions?
Yes, it features versatile mounting options, allowing for adaptation to specific installation requirements and user applications.
How does the actuator perform under varying ambient temperatures?
It operates efficiently in a temperature range from -10°C to 60°C, making it suitable for diverse environments and industrial settings.
