Festo Electrical Linear Actuator 100 mm 2kg 8083804 24V dc 190mm/s
- RS Stock No.:
- 203-9766
- Distrelec Article No.:
- 301-86-858
- Mfr. Part No.:
- EGSS-BS-KF-32-100-8P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,241.96
(exc. VAT)
€1,527.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,241.96 |
*price indicative
- RS Stock No.:
- 203-9766
- Distrelec Article No.:
- 301-86-858
- Mfr. Part No.:
- EGSS-BS-KF-32-100-8P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 2kg | |
| Stroke Length | 100mm | |
| Maximum Speed | 190mm/s | |
| Series | EGSS | |
| Voltage | 24V dc | |
| Motor Technology | Stepper Motor | |
| Maximum Force | 991N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Overall Length Closed | 32mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE mark (see ) to EU for EMC in accordance with EU RoHS | |
| Weight | 1.23kg | |
| Model Number | 8083804 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 2kg | ||
Stroke Length 100mm | ||
Maximum Speed 190mm/s | ||
Series EGSS | ||
Voltage 24V dc | ||
Motor Technology Stepper Motor | ||
Maximum Force 991N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Overall Length Closed 32mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE mark (see ) to EU for EMC in accordance with EU RoHS | ||
Weight 1.23kg | ||
Model Number 8083804 | ||
- COO (Country of Origin):
- DE
Festo EGSS Series Electric Linear Actuator, IP40, 1 Duty Cycle - EGSS-BS-KF-32-100-8P-ST-M-H1-PLK-AA, Numeric Part Number:8083804
This electric linear actuator is a compact and efficient solution for various mechanical applications. Designed for consistent performance, it excels in lifting and movement tasks, making it a crucial component in precision projects. Its advanced features enhance functionality while providing a user-friendly interface, perfect for professionals in automation and mechanical sectors.
Features & Benefits
• Maximum stroke length of 100mm for adaptability
• Operates at 24V DC, promoting energy efficiency
• Maximum speed of 190mm/s for quick movement
• IP40 rating for protection against dust
• 100% duty cycle, allowing for continuous operation
• Integrated absolute single-turn encoders for precise positioning
Applications
• Suitable for automated assembly line tasks requiring precision
• Ideal for robotics needing a compact design
• Utilised in packaging machinery for efficient operation
• Employed in laboratory equipment where exact movements are necessary
• Effective in material handling systems to boost productivity
What voltage does this actuator require for operation?
It requires a nominal voltage of 24V DC for smooth functionality.
How can the actuator's position be detected?
Position detection is facilitated through a motor encoder and proximity switch.
Can it be mounted in various orientations?
Yes, the actuator supports optional mounting positions to accommodate different setups.
What materials are used in the actuator's construction?
The actuator is made from anodised aluminium alloy and stainless steel for durability.
Is this actuator suitable for continuous use without downtime?
Yes, it features a 100% duty cycle, making it suitable for continuous applications.
Related links
- Festo Electrical Linear Actuator 75 mm 2kg 8083803 24V dc 190mm/s
- Festo Electrical Linear Actuator 50 mm 2135N 8083802 24V dc 190mm/s
- Festo Electrical Linear Actuator 25 mm 2135N 8083801 24V dc 190mm/s
- Festo Electrical Linear Actuator 100 mm 3240N 8083817 24V dc 250mm/s
- Festo Electrical Linear Actuator 100 mm 13400N 8083718 24V dc 240mm/s
- Festo ELGS 0.18m/s, 100 mm
- Festo Electrical Linear Actuator 75 mm 13400N 8083717 24V dc 240mm/s
- Festo Electrical Linear Actuator 75 mm 3240N 8083816 24V dc 250mm/s
