Festo ELGS, 8083426 Electrical Linear Actuator, 0.18m/s, 300 mm

Subtotal (1 unit)*

€1,457.54

(exc. VAT)

€1,792.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,457.54

*price indicative

RS Stock No.:
203-9792
Distrelec Article No.:
301-86-882
Mfr. Part No.:
ELGS-BS-KF-32-300-8P-ST-M-H1-PLK-AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

0.18m/s

Series

ELGS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8083426

COO (Country of Origin):
DE

Festo ELGS Series Electrical Linear Actuator, 300mm Stroke Length, 100% Duty Cycle - ELGS-BS-KF-32-300-8P-ST-M-H1-PLK-AA, Numeric Part Number: 8083426


This electrical linear actuator provides precise linear motion for automation and control systems. Designed to convert rotary input into smooth linear travel, it is suitable for continuous operation in controlled environments and integrates with systems requiring repeatable positional movement.

Features & Benefits


• Stepper motor drive delivers controlled incremental positioning
• Ball-bearing guidance ensures low-friction, high-precision motion
• 300mm stroke supports extended linear travel requirements
• 100% duty cycle enables continuous operation without rest
• Maximum speed 0.18m/s permits Rapid yet controlled actuation
• Rated to IP40 for protection in enclosed industrial settings

**Applications**


• Suitable for pick-and-place systems requiring repeatable strokes
• Ideal for laboratory automation requiring precise positional control
• Used with assembly equipment for controlled linear displacement
• Can be used for conveyor alignment and indexing tasks
• Suitable for test rigs that need continuous cyclic movement

What motor technology does it use and how does that affect control?


It uses a stepper motor which allows open-loop microstepping for accurate incremental moves and straightforward pulse–direction control integration.

What environmental limits should be observed during installation?


The unit is intended for indoor use with an IP40 rating and a maximum operating temperature of 50°C, so it should be kept away from moisture and excessive heat sources.

How does the guide system influence maintenance needs?


The ball-bearing guide reduces wear and minimises lubrication intervals compared with plain-slide designs, lowering routine maintenance frequency.

Can it run continuously in production cycles?


Yes, the actuator is specified for a 100% duty cycle, permitting uninterrupted operation under rated conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy