Festo ELGS, 8083473 Electrical Linear Actuator, 0.25m/s, 400 mm
- RS Stock No.:
- 203-9797
- Distrelec Article No.:
- 301-86-890
- Mfr. Part No.:
- ELGS-BS-KF-45-400-10P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,437.88
(exc. VAT)
€1,768.59
(inc. VAT)
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,437.88 |
*price indicative
- RS Stock No.:
- 203-9797
- Distrelec Article No.:
- 301-86-890
- Mfr. Part No.:
- ELGS-BS-KF-45-400-10P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 0.25m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083473 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 0.25m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083473 | ||
- COO (Country of Origin):
- DE
Festo ELGS Series Electrical Linear Actuator, 400mm Stroke Length, 0.25m/s Maximum Speed - ELGS-BS-KF-45-400-10P-ST-M-H1-PLK-AA, Numeric Part Number: 8083473
This electrical linear actuator is a compact, motor-driven device designed to convert rotary motion into linear travel for precise positioning tasks in automation and mechanical systems. It operates with continuous duty capability and is suited to environments where controlled linear movement and repeatable stroke performance are required.
Features & Benefits
• Stepper-driven motion delivers precise position control
• Ball-bearing guide reduces friction and improves accuracy
• 100% duty rating supports continuous operation needs
• 400mm stroke provides extended linear travel range
• 0.25m/s maximum speed enables moderately Rapid actuation
• Rated for use up to 50°C for warmer operating conditions
• Ball-bearing guide reduces friction and improves accuracy
• 100% duty rating supports continuous operation needs
• 400mm stroke provides extended linear travel range
• 0.25m/s maximum speed enables moderately Rapid actuation
• Rated for use up to 50°C for warmer operating conditions
**Applications**
• Suitable for pick-and-place automation systems
• Ideal for adjustment stages in electronic assembly
• Used with test rigs requiring repeatable linear travel
• Can be used for actuator-driven valve positioning
• Used for Compact linear motion in machine retrofits
• Ideal for adjustment stages in electronic assembly
• Used with test rigs requiring repeatable linear travel
• Can be used for actuator-driven valve positioning
• Used for Compact linear motion in machine retrofits
What motor technology is used for positional control?
It uses a stepper motor to provide controlled incremental movement and easy integration with stepper drives.
How does the guide type affect maintenance intervals?
The ball-bearing guide lowers mechanical wear, reducing the frequency of bearing replacements compared with plain-slide guides.
What ingress protection is provided for indoor installations?
The unit carries an IP40 rating, which protects against solid objects larger than 1 mm but is not rated for water exposure.
Is the actuator compliant with material restrictions for industrial use?
It meets RoHS requirements, restricting certain hazardous substances in its components.
