Festo ELGS, 8083388 Electrical Linear Actuator, 0.25m/s, 600 mm
- RS Stock No.:
- 204-0023
- Distrelec Article No.:
- 301-86-899
- Mfr. Part No.:
- ELGS-BS-KF-60-600-12P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,628.06
(exc. VAT)
€2,002.51
(inc. VAT)
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,628.06 |
*price indicative
- RS Stock No.:
- 204-0023
- Distrelec Article No.:
- 301-86-899
- Mfr. Part No.:
- ELGS-BS-KF-60-600-12P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 0.25m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083388 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 0.25m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083388 | ||
- COO (Country of Origin):
- DE
Festo ELGS Series Electrical Linear Actuator, 600mm Stroke Length, 100% Duty Cycle - ELGS-BS-KF-60-600-12P-ST-M-H1-PLK-AA, Numeric Part Number: 8083388
This electrical linear actuator provides controlled linear motion for industrial automation tasks, converting rotary input into guided axial travel. It is intended for continuous operation in equipment assemblies where repeatable, motor-driven positioning is required. The unit employs a guided carriage system and is designed for moderate ambient temperatures and indoor environments.
Features & Benefits
• 100% duty cycle supports uninterrupted continuous operation
• Ball-bearing guidance delivers smooth, low-friction travel
• Stepper motor drive enables precise incremental positioning
• 600mm stroke length permits extended travel in Compact assemblies
• Maximum speed 0.25 m/s allows predictable cycle timing
• Rated to operate up to 50°C for standard industrial environments
• Ball-bearing guidance delivers smooth, low-friction travel
• Stepper motor drive enables precise incremental positioning
• 600mm stroke length permits extended travel in Compact assemblies
• Maximum speed 0.25 m/s allows predictable cycle timing
• Rated to operate up to 50°C for standard industrial environments
**Applications**
• Suitable for pick-and-place gantry systems in assembly lines
• Ideal for repeatable positioning in test and measurement rigs
• Used with conveyor indexing for changeover operations
• Can be used for linear positioning in laboratory automation
• Suitable for actuator-driven valve positioning in enclosed panels
• Ideal for repeatable positioning in test and measurement rigs
• Used with conveyor indexing for changeover operations
• Can be used for linear positioning in laboratory automation
• Suitable for actuator-driven valve positioning in enclosed panels
What level of ingress protection does it offer for indoor use?
The unit is rated IP40, providing protection against solid objects greater than 1 mm but not against water ingress.
How is guiding stability achieved during motion?
A ball-bearing guide system supports the carriage, reducing play and enabling consistent lateral stiffness during travel.
Which motor technology is used and what operational advantage does it bring?
It uses a stepper motor, which facilitates controlled stepwise movement and straightforward open‑loop positional control.
Can it operate continuously and what limits apply?
The actuator is specified for 100% duty cycle, allowing continuous operation within its maximum speed and temperature limits.
