Festo ELGS, 8083665 Electrical Linear Actuator, 960mm/s, 200 mm
- RS Stock No.:
- 203-9803
- Distrelec Article No.:
- 301-86-904
- Mfr. Part No.:
- ELGS-TB-KF-45-200-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,255.07
(exc. VAT)
€1,543.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,255.07 |
*price indicative
- RS Stock No.:
- 203-9803
- Distrelec Article No.:
- 301-86-904
- Mfr. Part No.:
- ELGS-TB-KF-45-200-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 960mm/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083665 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 960mm/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083665 | ||
- COO (Country of Origin):
- DE
Festo Electric Linear Actuator, 100% Duty Cycle, 19.1mm Drive Pinion Diameter - ELGS-TB-KF-45-200-ST-M-H1-PLK-AA
Need to put workpieces precisely in their place? Use this electric linear actuator from Festo to get the job done. It reaches high speeds of 0.96m/s and handles up to 100N of force to keep pace with fast-moving equipment working with substantial loads. Thanks to the integrated user interface, setting up bespoke specifications is a breeze. A recirculating ball-bearing guide is on hand to make sure the unit delivers the smooth motion needed for working with delicate parts. Use it to position, lift or assemble units along your production line in a snap.
Features & Benefits
• LED status display keeps you in the loop on your system's health
• IO-Link connection lets you quickly hook the actuator into your existing network
• IP40 rating indicates it's protected against objects bigger than 1mm
Applications
• Materials handling
• Manufacturing industry
• Packaging and processing plants
How durable is this actuator?
This component is made of aluminium and stainless steel to stand up to impacts, wear and corrosion.
What do I need to hook this product up to my system?
You'll need a straight cable (204-0059) or a right-angle connecting cable (203-9842) to link this device to your network.
