Festo ELGS, 8083573 Electrical Linear Actuator, 1.3m/s, 600 mm
- RS Stock No.:
- 203-9813
- Distrelec Article No.:
- 301-86-917
- Mfr. Part No.:
- ELGS-TB-KF-60-600-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,380.50
(exc. VAT)
€1,698.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,380.50 |
*price indicative
- RS Stock No.:
- 203-9813
- Distrelec Article No.:
- 301-86-917
- Mfr. Part No.:
- ELGS-TB-KF-60-600-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 1.3m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083573 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 1.3m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083573 | ||
- COO (Country of Origin):
- DE
Festo ELGS Series Electrical Linear Actuator, 600mm Stroke Length, 1.3m/s Maximum Speed - ELGS-TB-KF-60-600-ST-M-H1-PLK-AA, Numeric Part Number: 8083573
This electrical linear actuator provides powered linear motion for industrial automation tasks, converting rotary input into precise linear travel. Designed for continuous operation, it is intended for environments requiring controlled positioning and repeatable stroke performance without manual intervention.
Features & Benefits
• 100% duty cycle enables uninterrupted continuous operation
• Stepper motor delivers accurate incremental positioning
• Ball bearing guide offers smooth, low-friction travel
• 600mm stroke provides extended linear reach
• Maximum speed 1.3 m/s supports Rapid actuation
• Rated for ambient temperatures up to 50°C
• Stepper motor delivers accurate incremental positioning
• Ball bearing guide offers smooth, low-friction travel
• 600mm stroke provides extended linear reach
• Maximum speed 1.3 m/s supports Rapid actuation
• Rated for ambient temperatures up to 50°C
**Applications**
• Suitable for pick-and-place systems requiring continuous duty
• Ideal for conveyor indexing and high-frequency transfer tasks
• Used for test rigs that demand high-speed linear motion
• Can be used for machine tool positioning with precise steps
• Used with automated assembly fixtures needing low-friction guidance
• Ideal for conveyor indexing and high-frequency transfer tasks
• Used for test rigs that demand high-speed linear motion
• Can be used for machine tool positioning with precise steps
• Used with automated assembly fixtures needing low-friction guidance
What mounting environment is appropriate for this unit?
It is intended for protected indoor installations where ingress protection of IP40 is acceptable, keeping dust and large particulates out of moving parts.
How does the drive type affect control integration?
The stepper motor allows open-loop microstepping and precise step-count control, enabling straightforward integration with stepper drivers and motion controllers for repeatable positioning.
What makes this actuator suitable for continuous production lines?
Continuous-duty capability permits sustained cycling without mandatory rest periods, reducing downtime in high-throughput processes.
How should thermal limitations be managed in application design?
Ensure ambient temperature does not exceed 50°C and provide adequate ventilation or heat dissipation to maintain motor and bearing performance.
