Login / Register to access your benefits
Recently searched

    Festo Micro Linear Actuator, 500mm, 24V dc, 40N, 0.18 m/s, 8083428

    Subtotal (1 unit)**

    €1,275.56

    (exc. VAT)

    €1,568.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€1,275.56

    **price indicative

    RS Stock No.:
    204-0013
    Mfr. Part No.:
    ELGS-BS-KF-32-500-8P-ST-M-H1-PLK-AA
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Actuator Type

    Micro Linear Actuator

    Maximum Stroke Length

    500mm

    Maximum Load

    40N

    Input Voltage

    24V dc

    Series

    ELGS

    Maximum Speed No Load

    0.18 m/s

    Duty Cycle

    100%

    Model Number

    8083428

    Related links