Festo ELGS, 8083578 Electrical Linear Actuator, 1300mm/s, 1800 mm
- RS Stock No.:
- 204-0028
- Distrelec Article No.:
- 301-86-912
- Mfr. Part No.:
- ELGS-TB-KF-60-1800-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,680.53
(exc. VAT)
€2,067.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,680.53 |
*price indicative
- RS Stock No.:
- 204-0028
- Distrelec Article No.:
- 301-86-912
- Mfr. Part No.:
- ELGS-TB-KF-60-1800-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1800mm | |
| Maximum Speed | 1300mm/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083578 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1800mm | ||
Maximum Speed 1300mm/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083578 | ||
- COO (Country of Origin):
- DE
Festo Electric Linear Actuator, 600N Maximum Lifting Force, 3mm Toothed-Belt Pitch - ELGS-TB-KF-60-1800-ST-M-H1-PLK-AA
Need to position parts with precision? Use this electric linear actuator from Festo. It places or lifts components in manufacturing and packing systems with ease, thanks to its 600N maximum lifting force. Thanks to a 1,800mm stroke length and recirculating ball-bearing guide, it's an ideal option for moving objects across large-scale setups in a single, smooth movement. As it reaches speeds of 1.3m/s, it keeps up with fast-paced processes.
Features & Benefits
• LED display lets you know when it's ready to go
• IP40 rating ensures it's protected against objects bigger than 1mm, including fingers and tools
• Stainless steel strip keeps out debris for smooth operation
• Non-corrosive steel guide and die-cast aluminium slide for durability
Applications
• FMCG production
• Food processing
• Conveyor systems
Can I automate this actuator?
Yes. You can fit a slot-style proximity sensor (273-7195)to automatically control the distance of the actuator to an object.
How do I set my parameters?
To set your parameters, input your settings via the digital IO-link. It's a straightforward job, as the unit doesn't call for any special software or expertise.
