Norgren, 10150N 4.1 m 1.6m/s
- RS Stock No.:
- 220-3935
- Mfr. Part No.:
- QE/D01400030/KA/5
- Manufacturer:
- Norgren
Image representative of range
Subtotal (1 unit)*
€1,742.17
(exc. VAT)
€2,142.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,742.17 |
*price indicative
- RS Stock No.:
- 220-3935
- Mfr. Part No.:
- QE/D01400030/KA/5
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Rodless Electric Actuator | |
| Stroke Length | 4.1m | |
| Maximum Load | 10150N | |
| Maximum Speed | 1.6m/s | |
| Series | M/50 | |
| Motor Technology | Patented Rotor Technology | |
| Maximum Force | 10150N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Rodless Electric Actuator | ||
Stroke Length 4.1m | ||
Maximum Load 10150N | ||
Maximum Speed 1.6m/s | ||
Series M/50 | ||
Motor Technology Patented Rotor Technology | ||
Maximum Force 10150N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
IMI Norgren Rodless Electric Actuator Kit, 100% Duty Cycle, 400V AC Supply Voltage - M/50 Series - QE/D01400030/KA/5
Lacking the right components to get your linear actuator up and running? Pick this rodless electric actuator kit from IMI Norgren to drive your operations forward. The set contains a 3.0A 3 X 400V drive, a 5m motor cable without brake and a 5m feedback resolver cable. The motor cable sparks your electric servo motor into life by converting a signal into motion. The feedback resolver cable sends responses to your system to make adjustments and manoeuvre precisely according to the task, keeping your work on track.
Features & Benefits
• Maximum load of 10,150N suits demanding applications
• Drive's inbuilt bus system allows communication between sensors and control machinery
• 5m cable lengths make long-distance links between devices easy
Applications
• Robotics systems
• Factory automation
• Food and beverage production
Does this kit work with communication protocols?
Yes. This rodless electric actuator kit is compatible with common communication protocols such as Ethernet, PROFINET and PROFIBUS.
Can I expand the memory of the drive?
Yes. The drive has an inbuilt SD card slot, so it's a breeze to expand its memory with a compatible SD card.
