Norgren, 10150N 4.1 m 1.6m/s
- RS Stock No.:
- 220-3936
- Mfr. Part No.:
- QE/D02400105/KA/5
- Manufacturer:
- Norgren
Image representative of range
Subtotal (1 unit)*
€2,074.82
(exc. VAT)
€2,552.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,074.82 |
*price indicative
- RS Stock No.:
- 220-3936
- Mfr. Part No.:
- QE/D02400105/KA/5
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Rodless Electric Actuator | |
| Stroke Length | 4.1m | |
| Maximum Load | 10150N | |
| Maximum Speed | 1.6m/s | |
| Series | M/50 | |
| Motor Technology | Patented Rotor Technology | |
| Maximum Force | 10150N | |
| Duty Cycle | 100% | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Rodless Electric Actuator | ||
Stroke Length 4.1m | ||
Maximum Load 10150N | ||
Maximum Speed 1.6m/s | ||
Series M/50 | ||
Motor Technology Patented Rotor Technology | ||
Maximum Force 10150N | ||
Duty Cycle 100% | ||
IP Rating IP65 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The IMI Norgren elion series E/149000 rodless electric actuator is a combination of ball screw driven actuator and an electric servo motor. The actuator can perform many linear positioning tasks. It has 0 spindle support. It has 100 mm orderstoke.
High performance internal guiding
Long life
Kit contains:
QE/D02400105: Drive 10.5a 3 x 400v;QE/C5402/08/5: Motor cable without brake 5 m;QE/F5400/61/5: Feedback cable resolver 5 m
