Norgren, 20000N 200 mm 200mm/s
- RS Stock No.:
- 220-4948
- Mfr. Part No.:
- E/809080/05M/NX1/200
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€3,061.40
(exc. VAT)
€3,765.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,061.40 |
*price indicative
- RS Stock No.:
- 220-4948
- Mfr. Part No.:
- E/809080/05M/NX1/200
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Micro Linear Actuator | |
| Maximum Load | 20000N | |
| Stroke Length | 200mm | |
| Maximum Speed | 200mm/s | |
| Series | E/809000 | |
| Motor Technology | Servo Motor | |
| Maximum Force | 20000N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Micro Linear Actuator | ||
Maximum Load 20000N | ||
Stroke Length 200mm | ||
Maximum Speed 200mm/s | ||
Series E/809000 | ||
Motor Technology Servo Motor | ||
Maximum Force 20000N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
IMI Norgren Micro Linear Actuator, 100% Duty Cycle, 0°C to +60°C Operating Temperature Range - E/809000 Series - E/809080/05M/NX1/200
Want a compact device to shift heavy loads back and forth in your industrial setup? Choose this micro linear actuator from IMI Norgren. Its space-efficient stroke length of 200mm means it's ideal for use in tight areas. The unit has a ball screw actuator, so you benefit from quiet operation alongside efficient performance. As it's made from anodized aluminium, it can withstand challenging working conditions without suffering damage. An IP65 rating lets you know the assembly is completely dust-tight and resists water jets coming at it from all directions.
Features & Benefits
• Fast responses of up to 200mm/s boost productivity
• Handles a maximum load of 20,000N, so it's ideal for demanding applications
• Compatible with standard network communication protocols such as PROFINET, PROFIBUS and Ethernet
• PUR seals on the piston rod give long-term protection from contaminants
Applications
• Laboratory automation
• Consumer electronics
• Food and beverage production
What's the benefit of the actuator's servo motor?
An inbuilt servo motor supports precision, dynamism and speed control when carrying out positioning tasks. Assemblies like this one that use a servo motor are especially suited to motion-sensitive applications with fine margins.
