Norgren, 24601N 100 mm 200mm/s
- RS Stock No.:
- 220-4957
- Mfr. Part No.:
- E/809100/05M/NX1/500
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€4,035.55
(exc. VAT)
€4,963.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,035.55 |
*price indicative
- RS Stock No.:
- 220-4957
- Mfr. Part No.:
- E/809100/05M/NX1/500
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Load | 24601N | |
| Maximum Speed | 200mm/s | |
| Series | E/809000 | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 24600N | |
| IP Rating | IP65, IP40 | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 265.5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Micro Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Load 24601N | ||
Maximum Speed 200mm/s | ||
Series E/809000 | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 24600N | ||
IP Rating IP65, IP40 | ||
Spindle Type Ball Screw | ||
Overall Length Closed 265.5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
IMI Norgren Micro Linear Actuator, Anodised Aluminium Barrel, 500mm Stroke Length - E/809000 Series - E/809100/05M/NX1/500
Need a helping hand to push loads in the right direction? Go for this micro linear actuator from IMI Norgren. It has a motor that converts electrical energy into straight-line motion, allowing you to move objects along a direct path. With a stroke length of 500mm, this unit's ideal for short-span operations like clamping and lifting. It delivers up to 25.4kN in dynamic force, so it handles heavy-duty applications with ease. You don't need complex tools to assemble the device – just a simple screwdriver gets the job done.
Features & Benefits
• IP40 rating means it's finger-safe and resists objects larger than 1mm
• Anodised aluminium barrel stands firm against corrosion and impact, so it's dependable in harsh environments
• PUR seals block out contaminants to support smooth performance
• 200mm/s maximum no-load speed means for efficient working
Applications
• Transportation industry
• Mechanical workshops
• Material handling equipment
What maintenance does this actuator need?
As it's made of weatherproof materials, you can depend on this unit to get on with its job without maintenance, which minimises downtime.
