Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts

Subtotal (1 unit)*

€457.24

(exc. VAT)

€562.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€457.24

*price indicative

RS Stock No.:
267-9212
Mfr. Part No.:
R02680B012
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Mounting Equipment

For Use With

Mounting Rexroth Automation/Hydraulic Parts

Standards/Approvals

No

COO (Country of Origin):
TW
The Bosch Rexroth Motor mounting belt side drive is used for SMS-120 and motor Rexroth MSM031C and Panasonic. The belt side drive serves to fasten the motor to the left/right side of SMS-120 modules (small modules screw driven) and acts as aprotection for the belt. Gear ratio i = 1. Details to supported motor types see datasheet.

Excellent price and performance ratio

Economical solution of simple positioning tasks

Exact handling with very good positioning accuracy

Simple product selection with fewer application parameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy