RS Better World
Festo DLGF-G, 5074918 Electrical Linear Actuator, 1500mm/s, 100 mm
- RS Stock No.:
- 281-0040
- Mfr. Part No.:
- DLGF-G-20-100-PPSA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€323.47
(exc. VAT)
€397.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-0040
- Mfr. Part No.:
- DLGF-G-20-100-PPSA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 1500mm/s | |
| Series | DLGF-G | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 5074918 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 1500mm/s | ||
Series DLGF-G | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 5074918 | ||
- COO (Country of Origin):
- CN
The Festo Linear Drive has anodized aluminium housing. Its cover is made of cast aluminium and is coated for added durability. The seals are composed of NBR and TPU which ensuring reliable performance. One of its standout features is the self adjusting pn
RoHS compliant
CRC 1 classification
Low corrosion stress
Lubricated operation possible
Compressed air operating medium
