Festo DLGF, 5074928 Electrical Linear Actuator, 1.5m/s, 600 mm
- RS Stock No.:
- 281-0049
- Mfr. Part No.:
- DLGF-G-20-600-PPSA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€383.32
(exc. VAT)
€471.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.32 |
*price indicative
- RS Stock No.:
- 281-0049
- Mfr. Part No.:
- DLGF-G-20-600-PPSA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 1.5m/s | |
| Series | DLGF | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 5074928 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 1.5m/s | ||
Series DLGF | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 5074928 | ||
- COO (Country of Origin):
- CN
Festo DLGF Series Electrical Linear Actuator, 600mm Stroke Length, 1.5m/s Maximum Speed - DLGF-G-20-600-PPSA, Numeric Part Number: 5074928
This electrical linear actuator provides controlled linear motion for industrial automation and mechanical systems. It is designed as a Basic guided unit offering long travel capability and suited to environments requiring Rapid actuation with temperature constraints. The product aligns with standard manufacturing directives and is intended for integration into systems where compact, electrically driven translation is required.
Features & Benefits
• 600 mm stroke delivers extended travel for single-axis tasks
• Maximum speed 1.5 m/s enables fast positioning cycles
• Rated for operation up to 60°C supports warm process environments
• Basic guide supports straightforward mounting and alignment
• RoHS conformity reduces hazardous substance concerns in assemblies
• Compact 20 mm bore offers space-efficient actuator design
• Maximum speed 1.5 m/s enables fast positioning cycles
• Rated for operation up to 60°C supports warm process environments
• Basic guide supports straightforward mounting and alignment
• RoHS conformity reduces hazardous substance concerns in assemblies
• Compact 20 mm bore offers space-efficient actuator design
**Applications**
• Suitable for pick-and-place routines in assembly lines
• Ideal for conveyor tracking adjustment operations
• Used for linear positioning in test and measurement rigs
• Can be used for actuator-driven gating in material handling
• Used with robotic end-effectors for linear extension tasks
• Ideal for conveyor tracking adjustment operations
• Used for linear positioning in test and measurement rigs
• Can be used for actuator-driven gating in material handling
• Used with robotic end-effectors for linear extension tasks
What guidance type does the unit provide for load support?
It employs a Basic guide configuration that offers primary lateral restraint for linear loads and simplifies installation where minimal guiding precision is required.
How does the actuator perform in higher-temperature process areas?
The device is specified to operate continuously at temperatures up to 60°C, making it suitable for many elevated-temperature industrial settings without derating.
Is the speed suitable for high-throughput systems?
With a TOP velocity of 1.5 m/s, it can meet Rapid cycle demands common in automated production lines while maintaining controlled linear motion.
What environmental compliance is documented for integration projects?
The unit meets RoHS requirements, limiting restricted substances for installations with regulatory substance considerations.
