Festo DLGF, 5072360 Electrical Linear Actuator, 1.5m/s, 600 mm
- RS Stock No.:
- 281-0059
- Mfr. Part No.:
- DLGF-G-25-600-PPSA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€393.49
(exc. VAT)
€483.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.49 |
*price indicative
- RS Stock No.:
- 281-0059
- Mfr. Part No.:
- DLGF-G-25-600-PPSA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 1.5m/s | |
| Series | DLGF | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 5072360 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 1.5m/s | ||
Series DLGF | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 5072360 | ||
- COO (Country of Origin):
- CN
The Festo linear drive has self adjusting pneumatic end position cushioning and positive locking. It has optional mounting position.
RoHS compliant
