RS Better World
Festo Electrical Linear Actuator 500 mm 188N 5074946
- RS Stock No.:
- 281-0078
- Mfr. Part No.:
- DLGF-KF-20-500-PPSA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€797.64
(exc. VAT)
€981.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €797.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-0078
- Mfr. Part No.:
- DLGF-KF-20-500-PPSA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Load | 188N | |
| Series | DLGF | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 5074946 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Load 188N | ||
Series DLGF | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 5074946 | ||
- COO (Country of Origin):
- CN
The Festo Linear drive is very flat, rod less drive and enables very space-saving installation, has self-adjusting pneumatic end-position cushioning.
Double acting mode of operation
Position detection via proximity switch
Positive locking coupling design
Related links
- Festo Electrical Linear Actuator 500 mm 188N 5074926
- Festo DLGF 500 mm
- Festo DLGF-KF 1500mm/s, 500 mm
- Festo Rodless Electric Actuator 600 mm 188N 5074948 1500mm/s
- Festo Rodless Electric Actuator 350 mm 188N 5074943 1500mm/s
- Festo Rodless Electric Actuator 200 mm 188N 5074940 1500mm/s
- Festo DLGF‑KF 1.5m/s, 400 mm
- Festo DLGF‑KF 1.5m/s, 500 mm
