Festo Electrical Linear Actuator 500 mm 188N 5074926
- RS Stock No.:
- 281-0048
- Mfr. Part No.:
- DLGF-G-20-500-PPSA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€371.36
(exc. VAT)
€456.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.36 |
*price indicative
- RS Stock No.:
- 281-0048
- Mfr. Part No.:
- DLGF-G-20-500-PPSA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Load | 188N | |
| Series | DLGF | |
| Maximum Force | 98N | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 5074926 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Load 188N | ||
Series DLGF | ||
Maximum Force 98N | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 5074926 | ||
- COO (Country of Origin):
- CN
Festo DLGF Series Electrical Linear Actuator, 500mm Stroke Length, 98N Maximum Force - DLGF-G-20-500-PPSA, Numeric Part Number: 5074926
This electrical linear actuator provides controlled linear motion for industrial automation and mechanical systems. It is designed to operate reliably across standard ambient conditions and delivers measured thrust for positioning tasks in electronic and electrical assemblies.
Features & Benefits
• 98N Peak force for Compact high-force actuation
• 188N permissible load to manage heavier payloads
• 500mm travel for extended linear positioning
• Operates from 0°C to 60°C for typical industrial environments
• 20mm bore compatible with Compact installation requirements
• 188N permissible load to manage heavier payloads
• 500mm travel for extended linear positioning
• Operates from 0°C to 60°C for typical industrial environments
• 20mm bore compatible with Compact installation requirements
**Applications**
• Suitable for valve positioning in automation racks
• Ideal for sliding mechanisms in assembly equipment
• Used for height adjustment in electrical enclosures
• Can be used for linear transfer in production lines
• Ideal for sliding mechanisms in assembly equipment
• Used for height adjustment in electrical enclosures
• Can be used for linear transfer in production lines
What mounting options support secure installation in machinery?
The actuator accepts standard PPSA mounting arrangements enabling bolted integration into frames and brackets for fixed or guided installations.
How should thermal limits be managed during continuous operation?
Maintain ambient conditions within 0°C–60°C and allow duty cycles that prevent sustained operation at the upper temperature to avoid thermal stress.
What performance can be expected when handling varied payloads?
Expect up to 188N of load capacity with an available thrust of 98N for short-term actuation, allowing predictable response when sising drives and controllers.
Which design aspect eases integration into Compact systems?
The 20mm bore and 500mm stroke provide a balance of Compact footprint and extended travel for space-constrained assemblies.
Related links
- Festo Electrical Linear Actuator 500 mm 188N 5074946
- Festo DLGF 500 mm
- Festo DLGF-KF 1500mm/s, 500 mm
- Festo DLGF-G 1500mm/s, 400 mm
- Festo Electrical Linear Actuator 600 mm 754N 5074744
- Festo Electrical Linear Actuator 300 mm 754N 5074738
- Festo Electrical Linear Actuator 200 mm 483N 5074782
- Festo DLGF 500 mm
