Festo ELGA-BS, 8041832 Electrical Linear Actuator, 1000mm/s, 400 mm
- RS Stock No.:
- 281-1061
- Mfr. Part No.:
- ELGA-BS-KF-80-400-0H-20P-ML
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,571.60
(exc. VAT)
€3,163.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,571.60 |
*price indicative
- RS Stock No.:
- 281-1061
- Mfr. Part No.:
- ELGA-BS-KF-80-400-0H-20P-ML
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 1000mm/s | |
| Series | ELGA-BS | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041832 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 1000mm/s | ||
Series ELGA-BS | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041832 | ||
- COO (Country of Origin):
- DE
The Festo Spindle Axis incorporates a recirculating ball bearing guide. This axis offers flexibility with two motor options such as stepper motor and servo motor. It is a ball screw type spindle.
RoHS compliant
IP40 degree of protection
Incremental functional principle of measuring system
